
This Phoenix Contact cable assembly features a 5-conductor M12 receptacle and plug with gold-plated contacts, rated for 60V and 4A. It has a length of 5 meters and a 24AWG round wire with a shielding for electromagnetic interference protection. The assembly is designed for free-hanging mounting and meets IP65, waterproof, water-resistant, and dust-tight ratings.
Phoenix Contact 1419077 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
