This Phoenix Contact cable assembly features a blue receptacle with gold-plated contacts and a shielded design, suitable for use in IP65, waterproof, and dust-tight applications. It is RoHS compliant and available as a single unit. The assembly is designed for use with round wire or cable and is suitable for free-hanging mounting.
Phoenix Contact 1419104 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.