This shielded cable assembly features a blue M12 receptacle and a gold-plated M12 plug, suitable for free-hanging applications. It is rated for IP65, waterproof, and water-resistant, with a dust-tight seal. The assembly is packaged individually in bulk and weighs 12 ounces.
Phoenix Contact 1419122 technical specifications.
| Color | Blue |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Weight | 12oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.