ASSEMBLED ETHERCAT CABLE SHIELDED STAR QUAD 22 AWG STRAND ED
Phoenix Contact 1419139 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419139 to view detailed technical specifications.
No datasheet is available for this part.