Phoenix Contact 1419152 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Diameter | 0.255inch |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 328.1foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 15.124lb |
| Wire/Cable Diameter | 6.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.