Phoenix Contact 1419154 technical specifications.
| Color | Red |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.