
Five-position, M12 SPEEDCON sensor/actuator flush-type socket with A-coding. Features rear/screw mounting with an M16 thread and a 0.5-meter TPE litz wire, 5 x 0.34 mm² (22AWG) individual wires. Offers a 4A current rating and 60V voltage rating, with brass contacts plated in gold. Rated IP65 for waterproof, water-resistant, and dust-tight protection, operating between -25°C and 85°C. This unshielded cable assembly is lead-free and RoHS compliant.
Phoenix Contact 1419658 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.705479oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
