
8-position M12 SPEEDCON sensor/actuator socket with female contacts and gold plating. Features rear/screw mounting with M16 thread and a 0.5-meter TPE litz wire. Rated for 2A current and 30V voltage, with IP65, waterproof, water-resistant, and dust-tight ratings. Unshielded design, RoHS compliant.
Phoenix Contact 1419690 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.410958oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
