
12-position, 26AWG sensor/actuator cable assembly featuring an M12 plug connector on one end and wire leads on the other. With brass contacts plated in gold, it supports a maximum current of 1.5A and operates within a temperature range of -25°C to 85°C. This unshielded, panel-mount assembly offers IP67, waterproof, and dust-tight ratings, ensuring robust performance in demanding environments.
Phoenix Contact 1419713 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.