
The PLUSCON series circular connector features a female gold-plated contact with a current rating of 4A and a voltage rating of 250V. It is rated for operation between -25°C and 85°C and is available in a bulk packaging with 20 pieces per package. The connector is suitable for panel, bulkhead, and front side nut mounting and is compliant with RoHS regulations.
Phoenix Contact 1419755 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
