
Circular connector adapter featuring a female to male gender configuration with a straight, free-hanging, cable mount orientation. This shielded adapter boasts 5 contacts with CuZn material and gold plating, rated for 4A and 60V. Constructed with a black housing and offering IP65, waterproof, water-resistant, and dust-tight ratings, it operates within a -25°C to 90°C temperature range and is UL94 HB flammability rated.
Phoenix Contact 1419946 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded, WATERPROOF |
| Flammability Rating | UL94 HB |
| Gender | Female to Male |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1419946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
