Phoenix Contact 1420003 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACC-SQ |
| Voltage Rating | 250V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1420003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.