
Phoenix Contact 1420113 technical specifications.
| Color | Grey |
| Current Rating | 5.2A |
| Gender | Male to Female |
| Length | 65.6foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1420113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.