
Phoenix Contact 1420184 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 16.4foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 8.81849oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1420184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.