Phoenix Contact 1421633 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide, Plastic |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.049807oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1421633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.