Phoenix Contact 1424009 technical specifications.
| Color | Silver |
| Contact Material | Tin, Copper |
| Current Rating | 1A |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Holder |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1424009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.