
This Phoenix Contact connector features a 12A current rating and 630V voltage rating, with a gold-plated contact and a PUR jacket material. It has a circular connector type A and a female gender, with 4 conductors and 4 contacts. The connector is available in bulk packaging and is RoHS compliant.
Phoenix Contact 1424096 technical specifications.
| Color | Orange |
| Connector Type A | Circular |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Jacket Material | PUR |
| Length | 1.5m |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 630V |
| Weight | 9.17123oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.