Phoenix Contact 1424097 technical specifications.
| Color | Orange |
| Connector Type A | Plug, Power, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Jacket Material | PUR |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 630V |
| Weight | 1.058lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424097 to view detailed technical specifications.
No datasheet is available for this part.