
This cable assembly features a 60V receptacle connector with a current rating of 12A, suitable for applications requiring IP65 protection. The assembly consists of 4 conductors with a wire gauge of 16AWG and a round wire/cable type. The jacket material is PUR, and the contact plating is gold. The assembly is shielded and RoHS compliant, with a length of 3m and a weight of 1.014lb.
Phoenix Contact 1424125 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Power, M12, T, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 1.014lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.