Phoenix Contact 1424132 technical specifications.
| Color | Black, Green, Yellow |
| Connector Type A | Receptacle, Power, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
