
Female M12 power plug with wire leads, featuring 4 contacts with gold plating. This panel-mount circular connector offers a 12A current rating and 60V voltage rating. Designed for individual wire/cable types, it is IP67 rated, waterproof, and dust-tight. RoHS compliant and unshielded.
Phoenix Contact 1424134 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Power, M12, T |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 2.116438oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.