
Phoenix Contact 1424148 technical specifications.
| Color | Blue |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Panel |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Weight | 2.821917oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.