Phoenix Contact 1424233 technical specifications.
| Color | Multiple |
| Current Rating | 3A |
| Length | 1.64foot |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SACC-E |
| Voltage Rating | 30V |
| Weight | 0.522055oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.