
Eight-position, straight male circular connector featuring a copper alloy contact material with gold plating for superior conductivity. This shielded connector offers a 1.5A current rating and 30V voltage rating, with IP67, waterproof, and dust-tight ratings for robust environmental protection. Mounting options include through-hole, panel, bulkhead, and front-side nut, with solder termination for secure connections. Constructed with a zinc die cast shell and nickel finish, this RoHS compliant component is designed for reliable performance.
Phoenix Contact 1424236 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 1.5A |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | DSI |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
