6-position female circular connector featuring gold-plated contacts and solder termination. Rated for 1.5A current and 30V voltage, this IP67 waterproof and dust-tight component operates between -25°C and 85°C. Mountable via through-hole, panel, or bulkhead, it offers a zinc alloy housing and is RoHS compliant.
Phoenix Contact 1424243 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1424243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.