Phoenix Contact 1424334 technical specifications.
| Type | Assembly Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1424334 to view detailed technical specifications.
No datasheet is available for this part.