Phoenix Contact 1428652 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, Power, M12 |
| Connector Type B | Plug, Power, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1428652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.