Phoenix Contact 1430048 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.5m |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 5.643834oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.