Phoenix Contact 1430239 technical specifications.
| Approvals | EAC, IEC |
| Color | Black |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.381lb |
| Wire/Cable Type | Round, Twisted Pair, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.