
This 3m shielded cable assembly features a gold-plated M12 plug connector and wire leads, with a black color and round wire/cable type. It is rated for IP65, waterproof, water resistant, and dust tight, and is compliant with RoHS regulations. The assembly is designed for free hanging mount and is available in a single package quantity.
Phoenix Contact 1430336 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 3m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 12.698626oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.