
This cable assembly features a black M12 plug connector with gold-plated contacts and wire leads. It is designed for use in harsh environments, with an IP65 rating for dust tight and waterproof operation. The assembly is compliant with RoHS regulations and is unshielded. It has a weight of approximately 5.015957 ounces and is constructed with round wire/cable. The cable assembly is suitable for free hanging applications.
Phoenix Contact 1430815 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5.015957oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1430815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
