
M12 Screw Plug connector accessory, constructed from Polyamide 6/6. Features a 21mm product length and 20mm product diameter, weighing 4.6g. Operates reliably within a temperature range of -25°C to 85°C. Designed for automotive applications, offering both sealed and unsealed connectivity.
Phoenix Contact 1430899 technical specifications.
| Product Length (mm) | 21 |
| Product Diameter (mm) | 20 |
| Product Weight (g) | 4.6 |
| Type | M12 Screw Plug |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1430899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.