Phoenix Contact 1431212 technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1431212 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1431212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.