Phoenix Contact 1431429 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 1.64foot |
| Mount | Screw |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SACC-E |
| Voltage Rating | 250V |
| Weight | 0.705479oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1431429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.