Phoenix Contact 1431432 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 0.705479oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1431432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.