Phoenix Contact 1431610 technical specifications.
| Color | Black |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 2m |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 125V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.