Phoenix Contact 1431775 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 5m |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SAC |
| Voltage Rating | 300V |
| Weight | 7.054792oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1431775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.