Phoenix Contact 1432033 technical specifications.
| Color | Black |
| Gender | Male to Female |
| Length | 2m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 4.232875oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1432033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.