
Phoenix Contact 1432046 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 5m |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 9.17123oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1432046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.