Phoenix Contact 1432402 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Length | 328.1foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 32V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.