Phoenix Contact 1432415 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 48V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.