Female circular connector featuring a 4-contact configuration with solder termination. This socket connector offers gold-plated solder terminals for reliable connectivity. Designed for robust applications, it adheres to ROHS compliance standards.
Phoenix Contact 1432457 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1432457 |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 1432457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.