
Female connector accessory for panel, bulkhead, and rear-side nut mounting. Features gold-plated contacts and a silver-colored, nickel-finished zinc die-cast housing. Rated IP67 for waterproof and dust-tight protection, operating between -25°C and 85°C. Supplied in bulk packaging with a package quantity of 10.
Phoenix Contact 1432460 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.