5-position, straight, female circular connector with gold-plated bronze contacts. Rated for 4A and 60V, this sealed, IP67 rated component offers waterproof and dust-tight protection. Designed for free-hanging, cable mounting with a maximum wire/cable diameter of 8mm. Operates within a temperature range of -40°C to 85°C.
Phoenix Contact 1432583 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.