
Four-position, female circular connector with gold-plated bronze contacts, rated for 4A and 60V. This right-angle, free-hanging receptacle features shielded construction and IP67, IP65, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with UL and EAC approvals.
Phoenix Contact 1432758 technical specifications.
| Approvals | UL, EAC |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Receptacle |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | SACC |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1432758 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.