Phoenix Contact 1433155 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1433155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.