Phoenix Contact 1434905 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Connector Type B | VALVE CONNECTOR |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1.5m |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434905 to view detailed technical specifications.
No datasheet is available for this part.