
Phoenix Contact 1434989 technical specifications.
| Color | Black, Grey |
| Contact Plating | Tin |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 1.5m |
| Mount | Cable |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 2.116438oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1434989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.