Phoenix Contact 1435014 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Length | 10m |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 11.287668oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.