Phoenix Contact 1435085 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 1.5m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.